Filter Your Search
1 - 5 of 5 results
|
TESDU5V0U
Taiwan Semiconductor
|
Check for Price | Obsolete | e4 | GOLD | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TESDU5V0RZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 75 W | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PBCC-N2 | |||||||||||
|
TESDU5V0RZG
Taiwan Semiconductor
|
Check for Price | Active | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 75 W | Not Qualified | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PBCC-N2 | |||||||||||
|
TESDU5V0
Taiwan Semiconductor
|
Check for Price | Active | 30 V | 1 µA | 100 mW | 7 V | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | R-PDSO-R2 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Gold (Au) | WRAP AROUND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||
|
TESDU5V0RGG
Taiwan Semiconductor
|
Check for Price | Active | 25 V | 2 µA | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 75 W | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | 2016-01-20 |