Filter Your Search
1 - 10 of 575 results
|
239041261602
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 1.6 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041261913
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 19.1 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041268201
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 820 Ω | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041263014
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | , 1210 | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 301 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
TF521S
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 5 kA | 2 mA | 15 mA | 200 V | 7.85 A | SCR | SINGLE | 30 µs | 50 V/us | 1.5 V | 80 A | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||||
|
239041264303
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | , 1210 | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 43 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041261334
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 133 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041264121
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 412 Ω | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041266984
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 698 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V | ||||||||||||||||||||||||||
|
239041262404
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | HIGH PRECISION | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | TF521 | SURFACE MOUNT | TR, PAPER, 7 INCH | 250 mW | 70 °C | 240 kΩ | FIXED RESISTOR | 1210 | THIN FILM | 50 ppm/°C | WRAPAROUND | 0.5 % | 200 V |