Parametric results for: TFA9895 under Audio Control ICs

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: tfa9895
Select parts from the table below to compare.
Compare
Compare
TFA9895UK
NXP Semiconductors
Check for Price Obsolete 1 BGA 2.65 W CLASS D AUDIO AMPLIFIER 1 1 µA 5.5 V 2.5 V INDUSTRIAL R-PBGA-B29 85 °C -40 °C 29 PLASTIC/EPOXY BGA29,5X7,16 RECTANGULAR GRID ARRAY YES BALL 400 µm BOTTOM 2.071 mm 3.193 mm 600 µm WLCSP-29 Unknown EAR99 8542.33.00.01
935303421079
NXP Semiconductors
Check for Price Obsolete 1 VFBGA 1.95 W CLASS D AUDIO AMPLIFIER 1 1 µA 1.8 V 1.65 V R-PBGA-B29 85 °C -40 °C 29 PLASTIC/EPOXY BGA29,5X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.071 mm 3.193 mm 600 µm VFBGA, BGA29,5X7,16 Unknown EAR99 8542.39.00.01
TFA9895UK/N2AZ
NXP Semiconductors
Check for Price Yes Obsolete 1 VFBGA 1.95 W CLASS D AUDIO AMPLIFIER 1 1 µA 1.8 V 1.65 V R-PBGA-B29 1 85 °C -40 °C 260 29 PLASTIC/EPOXY BGA29,5X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.071 mm 3.193 mm 600 µm WLCSP-29 Compliant EAR99 8542.33.00.01
TFA9895UK/N2BZ
NXP Semiconductors
Check for Price Yes Obsolete 1 VFBGA 1.95 W CLASS D AUDIO AMPLIFIER 1 1 µA 1.8 V 1.65 V R-PBGA-B29 1 85 °C -40 °C 260 29 PLASTIC/EPOXY BGA29,5X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.071 mm 3.193 mm 600 µm VFBGA, BGA29,5X7,16 Compliant EAR99 8542.39.00.01
935303421062
NXP Semiconductors
Check for Price Obsolete 1 VFBGA 1.95 W CLASS D AUDIO AMPLIFIER 1 1 µA 1.8 V 1.65 V R-PBGA-B29 85 °C -40 °C 29 PLASTIC/EPOXY BGA29,5X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.071 mm 3.193 mm 600 µm WLCSP-29 Unknown EAR99 8542.33.00.01