Filter Your Search
1 - 2 of 2 results
|
TFC-105-11-F-D
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
TFC-105-11-F-D-A
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 2.9 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | 0.225 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |