Filter Your Search
1 - 4 of 4 results
|
TFC-107-01-L-D
Samtec Inc
|
$2.6900 | Yes | Active | 14 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
TFC-107-01-L-D-A
Samtec Inc
|
$2.6900 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 0.475 inch | 0.078 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TFC-107-01-L-D-RA
Samtec Inc
|
$2.7500 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.225 inch | 0.825 inch | 0.075 inch | SAMTEC INC | compliant | |||||||
|
TFC-107-01-L-D-LC
Samtec Inc
|
$2.8800 | Active | 14 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |