Filter Your Search
1 - 2 of 2 results
|
TFC-135-31-FM-D-A
Samtec Inc
|
$7.4900 | Yes | Active | 70 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.225 inch | 0.435 inch | 1.875 inch | 0.08 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TFC-135-31-FM-D
Samtec Inc
|
$7.4900 | Yes | Active | 70 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |