Filter Your Search
1 - 2 of 2 results
|
TFC-150-11-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 3.1 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
TFC-150-11-L-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | TIGER EYE SYSTEM, SHROUDED | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.225 inch | 5.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |