Filter Your Search
1 - 1 of 1 results
|
TFCR0603-10W-C-1380CT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 138 Ω | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel |