Filter Your Search
1 - 10 of 2,146 results
|
BLU2010P-1381-CT25W
RCD Components Inc
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
R0202GA-02-1381-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.38 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
PCF-W1206LF-03-1381-C-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.38 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 533 µm | 3.048 mm | 1.549 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
P0603Y1381CBTD
Vishay Intertechnologies
|
Check for Price | No | Active | 1.38 kΩ | 0.25 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
PCAN2512K1381CGW0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 6 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e4 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
RN25C1381CT1-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | |||||||||
|
S2512CA1381CHB-W
State of the Art Inc
|
Check for Price | No | Active | 1.38 kΩ | 0.25 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(C,D TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
WF25W1381CALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 1 W | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
S2208CA1381CKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.38 kΩ | 0.25 % | 750 mW | 2208 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 2208 | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 175 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||||
|
P0603K1381CGPB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.25 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |