Filter Your Search
1 - 2 of 2 results
|
TFCR2010-4W-C-4372BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 43.7 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||||||
|
TFCR2010-4W-C-4372BT
VENKEL LTD
|
Check for Price | Yes | Active | 43.7 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Venkel |