Filter Your Search
1 - 1 of 1 results
|
TFCR2010-4W-C-9760BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 976 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |