Filter Your Search
1 - 2 of 2 results
|
TFD312S-N
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 10 mA | 170 V | 4.71 A | SCR | SINGLE WITH BUILT-IN DIODE | BUILT-IN AVALANCHE DIODE | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TFD312S-N
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 15 mA | 185 V | 215 V | 170 V | 4.7 A | SCR | SINGLE | BUILT-IN AVALANCHE DIODE | 1 V | 170 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -10 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ALLEGRO MICROSYSTEMS LLC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |