Filter Your Search
1 - 3 of 3 results
|
TFDT4500
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | 200 ns | Logic Gate | 1 | 100 mA | 25 mA | e0 | 70 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||
|
TFDT4500-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | 6 V | e0 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SWITCH | 900 nm | ||||||||||||||||||||||||
|
TFDT4500-TR3
Temic Semiconductors
|
Check for Price | Transferred | YES | 1 | 5.5 V | 2.7 V | COMMERCIAL | X-XSMA-G8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | GULL WING | 1.27 mm | SINGLE | 13 mm | 6.2 mm | TEMIC SEMICONDUCTORS | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 5 V |