Filter Your Search
1 - 2 of 2 results
|
TFM-115-11-F-D
Samtec Inc
|
$3.8300 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.225 inch | 0.875 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TFM-115-11-F-D-LC
Samtec Inc
|
$4.1109 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.225 inch | 0.29 inch | 0.875 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |