Filter Your Search
1 - 10 of 14 results
|
TFM-125-01-L-D-A
Samtec Inc
|
$5.7729 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-125-01-L-D-LC
Samtec Inc
|
$6.1090 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
TFM-125-01-L-D-RA
Samtec Inc
|
$6.3072 | Yes | Yes | Active | 50 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.225 inch | 0.29 inch | 1.375 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-125-01-L-D-RE2-WT
Samtec Inc
|
$7.1095 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.255 inch | 0.315 inch | 1.513 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-125-01-L-D-WT
Samtec Inc
|
$7.1903 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.513 inch | 0.078 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
TFM-125-01-L-D
Samtec Inc
|
$7.3660 | Yes | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 1.375 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
TFM-125-01-L-D-A-P
Samtec Inc
|
$7.8500 | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | SHRD CENTER | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.375 inch | 0.078 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TFM-125-01-L-D-RE1-WT
Samtec Inc
|
$8.1234 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH WELD TAB, ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.255 inch | 0.315 inch | 1.513 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-125-01-L-D-WT-P
Samtec Inc
|
$8.1400 | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | SHRD CENTER | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.375 inch | 0.078 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TFM-125-01-L-D-WT-K
Samtec Inc
|
$8.2800 | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.22 inch | 1.375 inch | 0.078 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |