Filter Your Search
1 - 3 of 3 results
|
TFM-150-32-FM-D-A
Samtec Inc
|
$9.7524 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | FLASH inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.625 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
TFM-150-32-FM-D-LC
Samtec Inc
|
$9.9418 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | FLASH inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.625 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
TFM-150-32-FM-D
Samtec Inc
|
$10.6960 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | FLASH inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.625 inch | SAMTEC INC | compliant | SAMTEC |