Filter Your Search
1 - 6 of 6 results
|
TGL34-150CA
Diotec Semiconductor AG
|
$0.0492 | Yes | Yes | Active | 207 V | 1 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 158 V | 150 W | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
TGL34-150C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 215 V | 5 µA | 1 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 121 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 165 V | 150 W | 121 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
TGL34-150C
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 215 V | 1 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 121 V | 1 | AVALANCHE | 165 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TGL34-150CA
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 207 V | 1 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 158 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TGL34-150CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 207 V | 5 µA | 1 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 150 W | 128 V | O-PELF-R2 | MIL-STD-750 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | SOD-80, MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
TGL34-150C
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Active | 215 V | 1 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 121 V | 1 | AVALANCHE | 165 V | 150 W | Not Qualified | O-PELF-R2 | DO-213AA | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER COPPER OVER NICKEL | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |