Filter Your Search
1 - 1 of 1 results
|
TGL41-520CR7
Diotec Semiconductor AG
|
Check for Price | Active | 745 V | 5 µA | 1 W | 520 V | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | 423 V | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |