Parametric results for: TGL417.5CA under Transient Suppressors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: tgl4175ca
Select parts from the table below to compare.
Compare
Compare
TGL41-75CA
Diotec Semiconductor AG
$0.0560 Yes Active 1 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-7.5CA
Diotec Semiconductor AG
$0.0853 Yes Active 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-75CA
EIC Semiconductor Inc
Check for Price Yes Active 103 V 5 µA 1 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 400 W 64.1 V O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD MELF-2 compliant EAR99 8541.10.00.50
TGL41-75CAE3
Microsemi Corporation
Check for Price Obsolete 3 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 500 W O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-PELF-R2 compliant EAR99 8541.10.00.50
TGL41-7.5CA
Microsemi Corporation
Check for Price No Obsolete 11.3 V 3 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 500 W Not Qualified O-PELF-R2 e0 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown EAR99 8541.10.00.50
TGL41-7.5CA
General Instrument Corp
Check for Price Obsolete 11.3 V 1 mA 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 7.88 V 400 W Not Qualified O-PELF-N2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
TGL41-7.5CAR7
Diotec Semiconductor AG
Check for Price Active 11.3 V 500 µA 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 400 W 6.4 V O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
TGL41-75CA
International Semiconductor Inc
Check for Price Obsolete 103 V 5 µA 1 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 78.8 V 400 W Not Qualified O-PELF-N2 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
TGL41-7.5CA
Taitron Components Inc
Check for Price Yes Active 11.3 V 500 µA 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.88 V 400 W 6.4 V O-PELF-R2 MIL-STD-750 DO-213AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC MELF-2 unknown EAR99 8541.10.00.50
TGL41-75CA
Taitron Components Inc
Check for Price Yes Active 103 V 5 µA 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 78.8 V 400 W 64.1 V O-PELF-R2 MIL-STD-750 DO-213AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC MELF-2 unknown EAR99 8541.10.00.50