Filter Your Search
1 - 5 of 5 results
|
TH3D106K035C0700
Vishay Intertechnologies
|
$0.5441 | Yes | Active | 10 µF | 35 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
TH3D106K035C0700
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | Vishay | EAR99 | 8532.21.00.50 | ||
|
TH3D106K035C0300
Vishay Sprague
|
Check for Price | Active | 10 µF | 35 V | 710 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | Vishay | EAR99 | 8532.21.00.50 | ||||||
|
TH3D106K035C0300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 35 V | 710 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
TH3D106K035C0250
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 35 V | 770 mA | 10 % | 2917 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | Vishay | EAR99 | 8532.21.00.50 |