Filter Your Search
1 - 1 of 1 results
|
TH58NVG1S3AFT05
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 45 ns | EEPROM | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | SERIAL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |