Filter Your Search
1 - 1 of 1 results
|
THAS131M300AB0C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 130 µF | 300 V | 160 mA | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 78 µA | e3 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 10 mm | WIRE | 45.9 mm | 25.2 mm | 9.2 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | Cornell Dubilier |