Filter Your Search
1 - 1 of 1 results
![]() |
THS1408MPHPEP
Texas Instruments
|
$31.4458 | Yes | Yes | Active | 3.3 V | 3.3 V | 1 | 0.0641 % | 14 | 8 MHz | 125 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 3.3 | -3.3 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 90 mA | CMOS | MILITARY | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-48 | 48 | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments |