Filter Your Search
1 - 2 of 2 results
|
THS1539RJ
TE Connectivity
|
$2.0057 | Yes | Yes | Active | 39 Ω | 5 % | 15 W | 8383 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 15 | 25 °C | NO | 265 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 11 mm | 21 mm | 21 mm | 36.5mm x 21mm x 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||
|
NTHS1539RJ
TE Connectivity
|
Check for Price | Yes | Active | 39 Ω | 5 % | 8 W | 8383 | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | Rectangular | 2 | RECTANGULAR PACKAGE | 11 mm | 21 mm | 21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |