Filter Your Search
1 - 7 of 7 results
|
TIL194BX
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TIL194BX-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL194BX-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL194BXSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TIL194BX-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL194BXG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
TIL194BXSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |