Filter Your Search
1 - 10 of 19 results
|
TIL199AG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 1000 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL199A-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||
|
TIL199A
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 4 | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||
|
TIL199AG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | PLASTIC, DIP-16 | |||||||
|
TIL199ASMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | SURFACE MOUNT, PLASTIC PACKAGE-16 | |||||||
|
TIL199AX-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||
|
TIL199AXSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | SURFACE MOUNT, PLASTIC PACKAGE-16 | |||||||
|
TIL199AX
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | PLASTIC, DIP-16 | |||||||
|
TIL199AXG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||
|
TIL199AX-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs |