Filter Your Search
1 - 4 of 4 results
|
TK11042M
TOKO Inc
|
Check for Price | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 3.62 V | 3.54 V | 10 V | 4.5 V | 105 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.3 mm | 2.9 mm | TOKO INC | unknown | |||
|
TK11042M-1
TOKO Inc
|
Check for Price | No | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 2.17 V | 2.13 V | 10 V | 2.7 V | 105 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.4 mm | 2.9 mm | TOKO INC | unknown | ||
|
TK11042MTL
TOKO Inc
|
Check for Price | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 1.81 V | 1.77 V | 10 V | 2.7 V | 105 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.3 mm | 2.9 mm | TOKO INC | unknown | |||
|
TK11042M-1TL
TOKO Inc
|
Check for Price | No | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 180 µA | 2.17 V | 2.13 V | 10 V | 2.7 V | 105 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.4 mm | 2.9 mm | TOKO INC | unknown |