Filter Your Search
1 - 7 of 7 results
|
|
TK71230MCTL
TOKO Inc
|
Check for Price | Obsolete | , | Unknown | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||
|
|
TK71230MTL
TOKO Inc
|
Check for Price | No | Obsolete | 14 V | 4 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.1 V | 2.9 V | 3.3 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | MINIATURE, SOT-23, SOT-25, 5 PIN | Unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
|
TK71230MBX
TOKO Inc
|
Check for Price | No | Obsolete | 14 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.1 V | 2.9 V | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SOT-25, 5 PIN | Unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
|
TK71230M
TOKO Inc
|
Check for Price | No | Obsolete | 14 V | 4 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | PLASTIC, SOT-23, SOT-25, 5 PIN | Unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
|
TK71230MCTX
TOKO Inc
|
Check for Price | Obsolete | , | Unknown | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||
|
|
TK71230MCBX
TOKO Inc
|
Check for Price | Obsolete | , | Unknown | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||
|
|
TK71230MTR
TOKO Inc
|
Check for Price | No | Obsolete | SOT-23, 5 PIN | Unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |