Filter Your Search
1 - 1 of 1 results
|
TK733-10.0M-0.1%-10PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -40 °C | Through Hole | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | Caddock |