Filter Your Search
1 - 1 of 1 results
|
|
TL062CD3
Texas Instruments
|
Check for Price | Obsolete | 20 mV | 3.5 V/us | 10 nA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | NO | NO | 2 V/us | 18 V | COMMERCIAL | 1000 | 3000 | NO | R-PDSO-G8 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SO-8 | EAR99 | 8542.33.00.01 |