Filter Your Search
1 - 1 of 1 results
|
TL1006
STMicroelectronics
|
Check for Price | No | Obsolete | 2 kA | 2 mA | 15 mA | 100 V | 3 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 73 A | 10 µA | 100 V | R-PSIP-W3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | WIRE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-W3 | compliant | EAR99 | 8541.30.00.80 |