Filter Your Search
1 - 10 of 28 results
|
|
TL1016BAF220QG
E-Switch Inc
|
$0.1886 | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
TL1016AAF220QG
E-Switch Inc
|
$0.2787 | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
TL1016ABF160QG
E-Switch Inc
|
$0.2832 | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
TL1016BBF160QG
E-Switch Inc
|
$0.3040 | Yes | Active | KEYPAD SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
TL1015AF160QG
E-Switch Inc
|
$0.3760 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 100VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IVORY | 200 µm | SILVER | NYLON | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.02 inch | 2.9 mm | 1.5 mm | 3.9 mm | EAR99 | 8536.50.90.40 | Compliant | ||||||||||||||||||||||||
|
|
TL1014BF220QG
E-Switch Inc
|
$0.4950 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.64 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | 300 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 1.65 mm | 3.5 mm | 4.7 mm | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||
|
|
TL1014BF160QG
E-Switch Inc
|
$0.6131 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NATURAL | 250 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 1.65 mm | 3.5 mm | 4.7 mm | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||
|
|
TL1014AF160QG
E-Switch Inc
|
$0.6215 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NATURAL | 250 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 1.65 mm | 3.5 mm | 4.7 mm | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||
|
|
TL1012V2-R120-R
Eaton Corporation
|
$0.7490 | Yes | Active | -40 °C | 125 °C | TR, 13 Inch | YES | EAR99 | 8504.50.80.00 | CHIP | 3924 | Rectangular | FERRITE | 0.37 mΩ | 120 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 4 | 12 mm | 10 mm | SMT | 6 mm | 75 A | RECTANGULAR PACKAGE | NO | DCR IS MEASERED AT 10 % TOLERANCE | SPECIAL | ONE SURFACE | 100 kHz | 10 % | ||||||||||||||||||||||||||||||
|
|
TL1014AF220QG
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.64 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | 300 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 1.65 mm | 3.5 mm | 4.7 mm | EAR99 | 8536.50.90.40 |