Filter Your Search
1 - 1 of 1 results
|
TLC0820ACDWG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 400 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | 4.5 V | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |