Filter Your Search
1 - 1 of 1 results
|
TLC0820ACNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.1 V | 1 | 0.3906 % | 8 | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |