Filter Your Search
1 - 2 of 2 results
|
TLC0831CDR
Texas Instruments
|
$2.5606 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 8 | 31 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 4.7 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC0831CDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 8 | 250 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 |