Filter Your Search
1 - 2 of 2 results
|
TLC0834IN
Texas Instruments
|
$3.3284 | Yes | Yes | Active | 5 V | 5.5 V | 4 | 0.3906 % | 8 | 31 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.25 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC0834INE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 4 | 0.3906 % | 8 | 31 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.25 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |