Filter Your Search
1 - 2 of 2 results
|
TLC1543CDWR
Texas Instruments
|
$3.1563 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC1543CDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |