Filter Your Search
1 - 2 of 2 results
|
TLC2543IN
Texas Instruments
|
$8.3907 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC2543INE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |