Filter Your Search
1 - 2 of 2 results
|
TLC7528IDWR
Texas Instruments
|
$2.4074 | Yes | Yes | Active | 5 V | 10 V | -10 V | 0.3906 % | 8 | 10 MHz | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC7528IDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 V | -10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 100 ns | 2 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |