Filter Your Search
1 - 2 of 2 results
|
TLC7628CN
Texas Instruments
|
$3.3094 | No | Active | 10 V | 10 V | -10 V | 0.3906 % | 8 | 10 MHz | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC7628CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 10 V | -10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |