Filter Your Search
1 - 4 of 4 results
|
TLCO5100
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SOFT ORANGE | 50 mA | 2.7 V | 1 | NO | 12000.0 mcd | 611 nm | 18 deg | CLEAR UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | Amber | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 8.7 mm | 5 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | Vishay | RADIAL MOUNT | ||||
|
TLCO5100-AS21
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 50 mA | 2.7 V | 611 nm | 18 deg | CLEAR | Amber | NO | 5 V | e3 | 100 °C | -40 °C | Matte Tin (Sn) | 9 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | ||||||||||||||||
|
TLCO5100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | SOFT ORANGE | 50 mA | 2.7 V | 1 | NO | 12000.0 mcd | 611 nm | 18 deg | CLEAR UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | Amber | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | RADIAL MOUNT | |||||
|
TLCO5100-CS21
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 50 mA | 2.7 V | 611 nm | 18 deg | CLEAR | Amber | NO | 5 V | e3 | 100 °C | -40 °C | Matte Tin (Sn) | 8.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 |