Filter Your Search
1 - 10 of 18 results
|
TLE-111-01-G-DV-P-TR
Samtec Inc
|
$2.8015 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | ||||||||||
|
TLE-111-01-G-DV-A-TR
Samtec Inc
|
$2.8725 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TLE-111-01-G-DV-TR
Samtec Inc
|
$2.8737 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TLE-111-01-G-DV-A-K-TR
Samtec Inc
|
$3.0350 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.445 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.858 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TLE-111-01-G-DV-K-TR
Samtec Inc
|
$3.0645 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TLE-111-01-G-DV-A-P-TR
Samtec Inc
|
$3.1697 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TLE-111-01-G-DV
Samtec Inc
|
$3.2287 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
TLE-111-01-G-DV-A
Samtec Inc
|
$3.6290 | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | e4 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TLE-111-01-G-DV-K
Samtec Inc
|
$3.6894 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TLE-111-01-G-DV-P
Samtec Inc
|
$3.8722 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.866 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |