Filter Your Search
1 - 5 of 5 results
|
TLE4270DNTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 42 V | 6 V | 5 V | 650 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | PLASTIC, TO-252, DPAK-5 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||||||||
|
TLE4270D
Siemens
|
Check for Price | Transferred | 42 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
TLE4270D
Rochester Electronics LLC
|
Check for Price | Active | 42 V | 6 V | 5 V | 650 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.1 V | 4.9 V | R-PSSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
TLE4270D
Infineon Technologies AG
|
Check for Price | No | Obsolete | 42 V | 6 V | 5 V | 350 mV | 650 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 42 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.37,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||
|
TLE4270DNT
Infineon Technologies AG
|
Check for Price | No | Active | 42 V | 6 V | 5 V | 650 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-252, DPAK-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |