Part Details for TLE4270D by Infineon Technologies AG
Overview of TLE4270D by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4270D
TLE4270D CAD Models
TLE4270D Part Data Attributes:
|
TLE4270D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4270D
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE4270D
This table gives cross-reference parts and alternative options found for TLE4270D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, SP-5USA PACK-5 | Infineon Technologies AG | TLE4270D vs TLE7270GNTMA1 |
TLE4270S | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270D vs TLE4270S |
TLE4270 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PZFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270D vs TLE4270 |
TLE4260-2S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270D vs TLE4260-2S |
TPS7A6050QKTTRQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLE4270D vs TPS7A6050QKTTRQ1 |
TLE7270G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, SP-5USA PACK-5 | Infineon Technologies AG | TLE4270D vs TLE7270G |
TLE4270 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM5, | Siemens | TLE4270D vs TLE4270 |
TLE4260 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Siemens | TLE4270D vs TLE4260 |
TLE7272G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4270D vs TLE7272G |
TLE4265S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270D vs TLE4265S |