Filter Your Search
1 - 4 of 4 results
|
SP000374275
Infineon Technologies AG
|
Check for Price | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||
|
TLE4983CHTE6747HAMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | NO | 1 mT | 0-20mA | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SHORT CIRCUIT PROTECTION; IT ALSO OPERATES AT MAX SUPPLY VOLTAGE 18 AND 24 V | 8 mA | 20 mA | 26 V | 3.3 V | e3 | 170 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.75 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | SSOP-3 | Infineon | ||
|
TLE4983C-HTNE6747
Infineon Technologies AG
|
Check for Price | Active | NO | 1 mT | 0-20mA | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SHORT CIRCUIT PROTECTION; IT ALSO OPERATES AT MAX SUPPLY VOLTAGE 18 AND 24 V | 8 mA | 20 mA | 26 V | 3.3 V | 170 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.75 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||
|
TLE4983CHTNE6747HAMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | NO | 1 mT | 0-20mA | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SHORT CIRCUIT PROTECTION; IT ALSO OPERATES AT MAX SUPPLY VOLTAGE 18 AND 24 V | 8 mA | 20 mA | 26 V | 3.3 V | 170 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.75 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | SSOP-3 |