Filter Your Search
1 - 10 of 49 results
|
TLE4998C8XUMA2
Infineon Technologies AG
|
$2.4976 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||
|
TLE4998C3XALA1
Infineon Technologies AG
|
$2.5918 | Yes | Yes | Active | NO | 1 kΩ | 0.01 mT | 0-5mA | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
|
TLE4998P3XALA1
Infineon Technologies AG
|
$2.5918 | Yes | Yes | Active | NO | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | GREEN PACKAGE-3 | EAR99 | 8542.39.00.01 | ||||||||||
|
TLE4998S8XUMA1
Infineon Technologies AG
|
$3.4158 | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT ALSO OPERATES AT EXTENDED R... more | 8 mA | 5 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||
|
TLE4998P8XUMA1
Infineon Technologies AG
|
$3.4778 | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT ALSO OPERATES AT EXTENDED R... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||
|
TLE4998C8DXUMA2
Infineon Technologies AG
|
$4.1109 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||
|
TLE4998S3XALA1
Infineon Technologies AG
|
$4.2123 | No | Yes | Active | NO | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 | |||||||||||
|
SP000902784
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; SHORT CIRCUIT PROTECTION; IT A... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||
|
SP000902772
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; SHORT CIRCUIT PROTECTION; IT A... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||
|
TLE4998P3C
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | 0.01 mT | 0-5mA | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | SINGLE-ENDED | 5 V | 4.1 V | BICMOS | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.04,65 | INFINEON TECHNOLOGIES AG | compliant | Infineon | SIP3,.04,65 |