Filter Your Search
1 - 2 of 2 results
|
TLFGE19TP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | GREEN | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 800.0 mcd | 568 nm | 20 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 4 V | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 9.55 mm | 5 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | |||||
|
TLFGE19TP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | GREEN | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 800.0 mcd | 568 nm | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 4 V | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 9.55 mm | 5 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 4-5AM2, 2 PIN |