Filter Your Search
1 - 2 of 2 results
|
TLMB1100-GS08
Vishay Semiconductors
|
$0.6277 | Yes | Obsolete | BLUE | 15 mA | 4.5 V | 1 | YES | SURFACE MOUNT | 5.0 mcd | 428 nm | 160 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | Vishay | ||||
|
TLMB1100-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | BLUE | 15 mA | 4.5 V | 1 | YES | SURFACE MOUNT | 5.0 mcd | 428 nm | 160 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMD0603 |