Filter Your Search
1 - 4 of 4 results
|
TLMG1100-GS15
Vishay Intertechnologies
|
$0.1604 | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 572 nm | 160 deg | AEC-Q101, HIGH RELIABILITY | SINGLE | 0.0125 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | NICKEL PALLADIUM GOLD | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
TLMG1100-GS08
Vishay Intertechnologies
|
$0.2380 | Yes | Obsolete | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 572 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0125 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | |||||
|
TLMG1100-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 572 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0125 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8532.24.00.20 | ||||
|
TLMG1100
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 572 nm | 160 deg | HIGH RELIABILITY, AEC-Q101 | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 |