Filter Your Search
1 - 2 of 2 results
|
TLMP1100-GS08
Vishay Intertechnologies
|
$0.1240 | Yes | Obsolete | PURE GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 555 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | compliant | Vishay | ||||
|
TLMP1100-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 555 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |